PDP SEO Portlet

963962

Quad Port Gigabit Ethernet Switch, 3.13 V to 3.47 V, 105 Pins, MRQFN-EP

Manufacturer:MaxLinear
Avnet Manufacturer Part #: 963962
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MRQFN-EP
Surface Mount
105 Pins
70 °C
0 °C
null
null
3.47 MV
3.13 MV
IEEE P802.3bf

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  10,400
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:2600  Mult:1  
Need More?
USD $:
$ 2.66841
2600+
$2.66841
5200+
$2.65493
10400+
$2.64145
20800+
$2.62798
41600+
$2.6145
SubTotal:
$6,937.87