PDP SEO Portlet

946924

Fully Programmable 16 Channel Codec, 1.425 V to 1.575 V, 100 Pins, LQFP

Manufacturer:MaxLinear
Product Category: ICs, Audio CODECs
Avnet Manufacturer Part #: 946924
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
100 Pins
85 °C
-40 °C
null
null
1.575 MV
1.425 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
Need More?
USD $:
$ 14.81911
900+
$14.81911
1800+
$14.74427
3600+
$14.66942
7200+
$14.59458
14400+
$14.51974
SubTotal:
$13,337.20