88E3018-A2-NNC1C000
Click image to enlarge
Manufacturer:Marvell
Product Category:
Communication & Networking, Transmission & Switching, PHYs
Avnet Manufacturer Part #: 88E3018-A2-NNC1C000
Secondary Manufacturer Part#: 88E3018-A2-NNC1C000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Yes | ||
| 100 Mbps | ||
| Surface Mount | ||
| 1 | ||
| 90 mA | ||
| 2.5 V | ||
| No | ||
| 64QFN | ||
| 64 | ||
| 9 x 9 x 0.83 mm | ||
| 10 Base-T|100 Base-FX|100 Base-TX|IEEE 802.3 | ||
| QFN | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.1 |
| HTSN: | 8542310045 |
| Schedule B: | 8542310075 |