PDP SEO Portlet

MX30UF1G18AC-XKI

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX30UF1G18AC-XKI
Secondary Manufacturer Part#: MX30UF1G18AC-XKI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Sectored
Symmetrical
No
SLC NAND
1 Gbit
Yes
No
Parallel
Parallel
0.0035/Block s
30 mA
0.6/Page ms
1 Gbit
Surface Mount
8 Bit
128 MWords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
30 mA
0
Industrial
No
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2200  Mult:220  
USD $: