PDP SEO Portlet

MX29GL512FHT2I-10Q

MCXMX29GL512FHT2I-10Q

Manufacturer:Macronix
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MX29GL512FHT2I-10Q
Secondary Manufacturer Part#: MX29GL512FHT2I-10Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Byte/Word mode switchable
    • 67,108,864 x 8 / 33,554,432 x 16
  • 64KW/128KB uniform sector architecture
    • 512 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Technical Attributes

Find Similar Parts

Description Value
100 ns
26, 25 Bit
Sectored
Symmetrical
No
NOR
104 MHz
512 MB
No
Yes
Parallel
Parallel
500/Chip s
30 mA
3.6 V
25 ns
700000/Chip ms
100 ns
512 KB
Surface Mount
MSL 3 - 168 hours
8, 16 Bit
64, 32 MWords
25 ns
-40 to 85 °C
85 °C
-40 °C
56TSOP-I
15 mA
30 mA
0
Industrial
No
3.6 V
3.3 V
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320071
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:960  Mult:96  
USD $: