PDP SEO Portlet

SST-10-B-B130-N450

LED Single Chip Blue 1500mA 2-Pin SMD T/R

Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: SST-10-B-B130-N450
Secondary Manufacturer Part#: SST-10-B-B130-N450
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
2.6 x 1.3 mm
Dome
550 mW
260 °C
1500 mA
3.4 V
5 W
Surface Mount
2SMD
455 nm
2
3.45 x 3.45 x 1.9 mm
5 V
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$1.44
10+
$1.2414
50+
$1.0
100+
$0.9
250+
$0.8