PDP SEO Portlet

LTC-5836JD

Manufacturer:Lite-On
Avnet Manufacturer Part #: LTC-5836JD
Secondary Manufacturer Part#: LTC-5836JD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
639 nm
700 ucd
Tin
260
25 mA
Through Hole
-35 to 85 °C
30DIP
650 nm
30
37.85 x 17.55 x 7 mm
DIP
7 mm
13.2 mm
7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3120  Mult:13  
USD $:
3120+
$1.12929
6240+
$1.0835
12480+
$1.078
24960+
$1.0725
49920+
$1.067