CPI0806KR68R-10
Ind Power Chip Multi-Layer 680nH 20% 1MHz 1.5A 0806 T/R
Manufacturer:Laird Technologies
Product Category:
Inductors/Chokes/Coils, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: CPI0806KR68R-10
- RoHS 10 Compliant
- Tariff Charges
- Small size (L x W : EIA 0805, 0806 and 1008) with max 1.0 mm in thickness
- Lead-free product and support lead-free soldering
- Operation temperature: -55°C ~ +125°C
- Rated current definition: temperature rise to 40°C max
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| 20% | ||
| null | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| 1.75 mm | ||
| 1.1 mm | ||
| 2.15 mm | ||
| null | ||
| 1.75 mm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |