PDP SEO Portlet

CPI0806KR47R-10

Ind Power Chip Multi-Layer 470nH 20% 1MHz 1.5A 0806 T/R

Manufacturer:Laird Technologies
Avnet Manufacturer Part #: CPI0806KR47R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size (L x W : EIA 0805, 0806 and 1008) with max 1.0 mm in thickness
  • Lead-free product and support lead-free soldering
  • Operation temperature: -55°C ~ +125°C
  • Rated current definition: temperature rise to 40°C max

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
20%
null
null
125 °C
-55 °C
1.75 mm
1.1 mm
2.15 mm
null
1.75 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.436
15000+
$0.436
45000+
$0.43382
105000+
$0.43164
210000+
$0.42946
420000+
$0.42728
SubTotal:
$6,540.00