PDP SEO Portlet

CPI0805H1R2R-10

Ind Power Chip Multi-Layer 1.2uH 20% 1MHz 800mA 0805 T/R

Manufacturer:Laird Technologies
Avnet Manufacturer Part #: CPI0805H1R2R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size (L x W : EIA 0805, 0806 and 1008) with max 1.0 mm in thickness
  • Lead-free product and support lead-free soldering
  • Operation temperature: -55°C ~ +125°C
  • Rated current definition: temperature rise to 40°C max

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
20%
null
null
125 °C
-55 °C
1.45 mm
1.1 mm
2.2 mm
null
1.45 mm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
Need More?
USD $:
$ 0.2562
20000+
$0.2562
40000+
$0.15152
100000+
$0.13437
200000+
$0.13239
400000+
$0.13042
SubTotal:
$5,124.00