PDP SEO Portlet

T-55149GD030J-MLW-AQN

TFT Module Normally White-Transflective 3in 400x240Pixels

Manufacturer:Kyocera
Avnet Manufacturer Part #: T-55149GD030J-MLW-AQN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Upward compatibility
  • Higher luminance (Up to 1500 nits)
  • Ultra-Wide Viewing technology (Up to 170° viewing angle)
  • Field replaceable/long life CCFL
  • LED backlighting
  • Wide temperature range
  • RoHS compliant
  • NCM (Natural Color Matrix)
  • 6/8 bit compatibility with LVDS interfaces
  • Reduced EMI via LVDS interfaces
  • Anti-reflective coating
  • Wide format (16:9)
  • Reverse Scan

Technical Attributes

Find Similar Parts

Description Value
Normally White-Transflective
null
7.62 mm
null
null
null
null
null
null
null
null
null
null
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537108000
Schedule B: 8537109090
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00