W3L1ZC104MAT1A
Capacitor Array, 0.1 F, 0612 [1632 Metric], 10 V, 4 Capacitors, Wraparound, ± 20%, Surface Mount
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W3L1ZC104MAT1A
Secondary Manufacturer Part#: W3L1ZC104MAT1A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 F | ||
| ± 20% | ||
| 0612 [1632 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| X7R | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| IDC Series | ||
| 3.2 mm | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |