PDP SEO Portlet

W3F15C2228AT1F

SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 1206 [3216 Metric], -20%, +50%, X7R, W3F Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W3F15C2228AT1F
Secondary Manufacturer Part#: W3F15C2228AT1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in both a standard 0805 and 1206 size, AVX’s line of feed thru capacitors are ideal choices for EMI suppression, broadband I/O filtering, or Vcc power line conditioning. The unique construction of a feed thru capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits to 5 GHz. A large range of capacitor values are available in either NP0 or X7R ceramic dielectrics. AVX Feed Thru filters are AEC Q200 qualified. High reliability screening options are available for spacecraft designs.

  • Voltage Range: 100V
  • Sizes: 1206 (NP0/C0G, X7R dielectrics)
  • Automotive Qualified (AEC-Q200): W3F

Technical Attributes

Find Similar Parts

Description Value
2200 pF
-20%, +50%
1206 [3216 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
3.2 mm
W3F Series
1.6 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1139
2000+
$0.11079
4000+
$0.10769
8000+
$0.10308
16000+
$0.09936