PDP SEO Portlet

W3F15C2228AT1A

SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 1206 [3216 Metric], -20%, +50%, X7R, W3F Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W3F15C2228AT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage Range: 100V
  • Sizes: 1206 (NP0/C0G, X7R dielectrics)
  • Automotive Qualified (AEC-Q200): W3F

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-20%, +50%
null
null
null
50 V
null
1206 [3216 Metric]
null
2200 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.1139
2000+
$0.1139
4000+
$0.11079
8000+
$0.10769
16000+
$0.10308
32000+
$0.09936
SubTotal:
$227.80