PDP SEO Portlet

W3F11A4708AT1A

SMD Multilayer Ceramic Capacitor, 47 pF, 100 V, 1206 [3216 Metric], -20%, +50%, C0G / NP0

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W3F11A4708AT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage Range: 100V
  • Sizes: 1206 (NP0/C0G, X7R dielectrics)
  • Automotive Qualified (AEC-Q200): W3F

Technical Attributes

Find Similar Parts

Description Value
null
null
null
-20%, +50%
null
null
null
100 V
null
1206 [3216 Metric]
null
47 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.1176
2000+
$0.1176
4000+
$0.117
8000+
$0.1164
16000+
$0.1158
32000+
$0.1152
SubTotal:
$235.20