PDP SEO Portlet

W3A4YC104MAT2A

Capacitor Array, IPC, 0.1 µF, 0612 [1632 Metric], 16 V, 4 Capacitors, SMD, ± 20%

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W3A4YC104MAT2A
Secondary Manufacturer Part#: W3A4YC104MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W3A4YC104MAT2A is a Capacitor Array with X7R dielectric. It is suitable for mobile and cordless phones, digital set top boxes and RF modems.

  • Ni and Sn plated termination
  • 4 Number of caps

Technical Attributes

Find Similar Parts

Description Value
0.1 µF
20%
0612 [1632 Metric]
Surface Mount
SMD
MSL 1 - Unlimited
4
125 °C
-55 °C
1.6 mm
3.2 mm
-888
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08572
8000+
$0.08268
16000+
$0.0801
32000+
$0.0774
64000+
$0.075