PDP SEO Portlet

W3A41C102MAT2A

Capacitor Array, 1000 pF, 0612 [1632 Metric], 100 V, 4 Capacitors, SMD, ± 20%, Surface Mount, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W3A41C102MAT2A
Secondary Manufacturer Part#: W3A41C102MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX is the market leader in the development and manufacture of capacitor arrays. The array family of products also includes the 0612 4-element device as well as 0508 2-element and 4-element series, all of which have received widespread acceptance in the marketplace. AVX capacitor arrays are available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200. Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

  • Voltage: up to 100V
  • Capacitance Range: 10pF (NP0) to 100nF (X7R)
  • Dielectric: NP0 (C0G) or X7R or (Optional X8R)

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 20%
0612 [1632 Metric]
Surface Mount
SMD
MSL 1 - Unlimited
4
125 °C
-55 °C
1.6 mm
3.2 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08077
8000+
$0.07856
16000+
$0.07636
32000+
$0.07309
64000+
$0.07045