W2L14Z105MAT1S
Capacitor Array, 1 uF, 0508 [1220 Metric], 4 V, 4 Capacitors, Wraparound, ± 20%, Surface Mount, X7S
- RoHS 10 Compliant
- Tariff Charges
Inter-Digitated Capacitors (IDCs) are used for both semiconductor package and board level decoupling. The equivalent series inductance (ESL) of a single capacitor or an array of capacitors in parallel determines the response time of a Power Delivery Network (PDN). The lower the ESL of a PDN, the faster the response time. A designer can use many standard MLCCs in parallel to reduce ESL or a low ESL Inter-Digitated Capacitor (IDC) device. These IDC devices are available in versions with a maximum height of 0.95mm or 0.55mm.
- 0306, 0508, 0612 sizes utilizing X7R, X7S or X5R dielectrics with options to have up to 8 terminals
- Voltage Ratings: 4, 6.3, 10, 16, 25V
- Capacitance Range: 0.01µF (min) – 3.3µF (max)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| 0508 [1220 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 125 °C | ||
| -55 °C | ||
| 2.03 mm | ||
| IDC Series | ||
| 1.27 x 2.03 x 0.55 | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |