W2H13C1048AT1A
SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0805 [2012 Metric], -20%, +50%, X7R, W2H Series
- RoHS 10 Compliant
- Tariff Charges
The W2H series high current Feed-through Capacitor is designed as a broadband EMI filter that is specially designed to have high current handling capability. These capacitors have a capacitance range up to 100000pF and a current rating up to 5A. These SMT feed-through filters offer an optimized frequency response with high attenuation across a wide RF spectrum due to optimized parallel and series inductances. These feed-through filters can actually replace discrete L/C filter networks. It offers low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz. It is suitable for high current power (Vcc) lines, PA decoupling, DC-DC converters, regulators and power supervisory circuits.
- Broad frequency response with high attenuation
- Small size
- Up to 2A high rated current
- Plated tin over nickel barrier
- Reeling in accordance with EIA-481
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| -20%, +50% | ||
| 0805 [2012 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| W2H Series | ||
| 1.25 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |