PDP SEO Portlet

W2H11A2208AT1A

Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2H11A2208AT1A
Secondary Manufacturer Part#: W2H11A2208AT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High current feedthru capacitors are designed as a broadband EMI filter that is specially designed to have high current handling capability. These capacitors have a capacitance range up to 100,000pF and a current rating up to 5A. These SMT feedthru filters offer an optimized frequency response with high attenuation across a wide RF spectrum due to optimized parallel and series inductances. These W2H feedthru filters can actually replace discrete L/C filter networks.

  • Voltage Range: 25, 50, 100V in 0805 and 0612 case sizes
  • Current rating: NP0/C0G up to 2A, X7R up to 5A
  • Automotive Qualified (AEC-Q200): W2H

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.25419
8000+
$0.24828
16000+
$0.24265
32000+
$0.23699
64000+
$0.23222