PDP SEO Portlet

W2F15C2228AT1A

SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0805 [2012 Metric], -20%, +50%, X7R, W2F Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2F15C2228AT1A
Secondary Manufacturer Part#: W2F15C2228AT1A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in both a standard 0805 and 1206 size, AVX’s line of feed thru capacitors are ideal choices for EMI suppression, broadband I/O filtering, or Vcc power line conditioning. The unique construction of a feed thru capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits to 5 GHz. A large range of capacitor values are available in either NP0 or X7R ceramic dielectrics. AVX Feed Thru filters are AEC Q200 qualified. High reliability screening options are available for spacecraft designs.

  • Voltage Range: 50V
  • Sizes: 0805 (NP0/C0G, X7R dielectrics)
  • Automotive Qualified (AEC-Q200): W2F

Technical Attributes

Find Similar Parts

Description Value
2200 pF
-20%, +50%
0805 [2012 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
W2F Series
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11476
8000+
$0.11417
16000+
$0.11359
32000+
$0.113
64000+
$0.11242