PDP SEO Portlet

W2F11A1018AT1F

Cap Ceramic 100pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2F11A1018AT1F
Secondary Manufacturer Part#: W2F11A1018AT1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in both a standard 0805 and 1206 size, AVX’s line of feed thru capacitors are ideal choices for EMI suppression, broadband I/O filtering, or Vcc power line conditioning. The unique construction of a feed thru capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits to 5 GHz. A large range of capacitor values are available in either NP0 or X7R ceramic dielectrics. AVX Feed Thru filters are AEC Q200 qualified. High reliability screening options are available for spacecraft designs.

  • Voltage Range: 50V
  • Sizes: 0805 (NP0/C0G, X7R dielectrics)
  • Automotive Qualified (AEC-Q200): W2F

Technical Attributes

Find Similar Parts

Description Value
100 pF
C0G
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
2.01 x 1.25 x 1.14
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.10809
2000+
$0.09555
4000+
$0.09506
8000+
$0.09457
16000+
$0.09408