PDP SEO Portlet

W2A4YC473KAT2A

Capacitor Array, 0.047 uF, 0508 [1220 Metric], 16 V, 4 Capacitors, Standard Terminal, ± 10%

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2A4YC473KAT2A
Secondary Manufacturer Part#: W2A4YC473KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 10%
0508 [1220 Metric]
Surface Mount
Standard Terminal
MSL 1 - Unlimited
4
125 °C
-55 °C
1.3 mm
IPC Series
2.1 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02813
8000+
$0.02798
16000+
$0.02784
32000+
$0.0277
64000+
$0.02755