PDP SEO Portlet

W2A43C682KAT2A

Capacitor Array, 6800 pF, 0508 [1220 Metric], 25 V, 4 Capacitors, ± 10%, Surface Mount, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2A43C682KAT2A
Secondary Manufacturer Part#: W2A43C682KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Find Similar Parts

Description Value
0.0068 pF
± 10%
0508 [1220 Metric]
Surface Mount
MSL 1 - Unlimited
4
125 °C
-55 °C
1.3 mm
2.1 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07855
8000+
$0.0764
16000+
$0.07427
32000+
$0.07108
64000+
$0.06852