PDP SEO Portlet

W2A43C332KAT2A

Capacitor Array, 3300 pF, 25 V, ± 10%, 4 Element, SMD, 0508 [1220 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2A43C332KAT2A
Secondary Manufacturer Part#: W2A43C332KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
10%
Surface Mount
MSL 1 - Unlimited
4
125 °C
-55 °C
1.3 mm
2.1 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17052
8000+
$0.16965
16000+
$0.16878
24000+
$0.16791
32000+
$0.16704