PDP SEO Portlet

W2A41C472MAT2A

Capacitor Array, 4700 pF, 0508 [1220 Metric], 100 V, 4 Capacitors, Wraparound, ± 20%

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2A41C472MAT2A
Secondary Manufacturer Part#: W2A41C472MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 20%
0508 [1220 Metric]
Surface Mount
Wraparound
MSL 1 - Unlimited
4
125 °C
-55 °C
1.3 mm
2.1 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.098
8000+
$0.09751
16000+
$0.09702
32000+
$0.09653
64000+
$0.09604