W2A2ZD104MAT2A
Capacitor Array, 0.1 uF, 0508 [1220 Metric], 10 V, 2 Capacitors, Wraparound, ± 20%, Surface Mount
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W2A2ZD104MAT2A
Secondary Manufacturer Part#: W2A2ZD104MAT2A
- RoHS 10 Compliant
- Tariff Charges
AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 20% | ||
| 0508 [1220 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 85 °C | ||
| -55 °C | ||
| 1.3 mm | ||
| IPC Series | ||
| 2.1 mm | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |