PDP SEO Portlet

W2A2YC104MAT2F

Capacitor Array, 0.1 uF, 0508 [1220 Metric], 16 V, 2 Capacitors, Wraparound, ± 20%, Surface Mount

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2A2YC104MAT2F
Secondary Manufacturer Part#: W2A2YC104MAT2F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 20%
0508 [1220 Metric]
Surface Mount
Wraparound
MSL 1 - Unlimited
2
125 °C
-55 °C
1.3 mm
IPC Series
2.1 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1835
2000+
$0.16816
4000+
$0.16731
8000+
$0.16646
16000+
$0.16562