W2A2YC102MAT2A
Capacitor Array, 1000 pF, 16 V, ± 20%, 2 Element, SMD, 0508 [1220 Metric]
- RoHS 10 Compliant
- Tariff Charges
AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 pF | ||
| 20% | ||
| 0508 [1220 Metric] | ||
| Surface Mount | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 1.3 mm | ||
| 2.1 mm | ||
| -888 | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |