W2A25C104K4Z2A
Capacitor Array, 0.1 uF, 0508 [1220 Metric], 50 V, 2 Capacitors, Flexible Termination, ± 10%
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W2A25C104K4Z2A
Secondary Manufacturer Part#: W2A25C104K4Z2A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 10% | ||
| 0508 [1220 Metric] | ||
| Surface Mount | ||
| Flexible Termination | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 125 °C | ||
| -55 °C | ||
| 1.3 mm | ||
| 2.1 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8534000085 |
| Schedule B: | 8534000085 |