PDP SEO Portlet

W2A23C103MAT2A

Capacitor Array, 0.01 uF, 25 V, 2 Capacitors, ± 20%, Surface Mount, X7R, 1.3 mm, 2.1 mm, -55 °C

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2A23C103MAT2A
Secondary Manufacturer Part#: W2A23C103MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 20%
Surface Mount
MSL 1 - Unlimited
2
125 °C
-55 °C
1.3 mm
2.1 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250045
Schedule B: 8532250040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: