PDP SEO Portlet

TPSV476M035R0200

Surface Mount Tantalum Capacitor, 47 uF, 35 V, 2924 [7361 Metric], ± 20%, 0.2 mohm, 1118 mA

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSV476M035R0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
47 µF
± 20%
2924 [7361 Metric]
Surface Mount
0.2 mohm
V
125 °C
-55 °C
Polarized
3.45 mm
7.3 mm
TPS Series
6.1 mm
null
1118 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:2400  Mult:400  
Need More?
USD $:
$ 4.14789
2400+
$4.14789
4800+
$4.06493
9600+
$3.95935
19200+
$3.88369
38400+
$3.81088
SubTotal:
$9,954.94