PDP SEO Portlet

TPSD107M010R0065

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2917 [7343 Metric], ± 20%, 0.065 ohm, 1.52 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPSD107M010R0065
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500µF / 2.5-50V • 14 case sizes available • Power supply applications

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
2917 [7343 Metric]
0.065 ohm
D
125 °C
-55 °C
Polarized
2.9 mm
7.3 mm
TPS Series
4.3 mm
null
1.52 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.738
500+
$0.738
1000+
$0.73431
2000+
$0.61364
4000+
$0.60191
8000+
$0.59062
SubTotal:
$369.00