PDP SEO Portlet

TPME158K002R0015

Surface Mount Tantalum Capacitor, 1500 uF, 2.5 V, 2917 [7343 Metric], ± 10%, 0.015 ohm, 4.24 A

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TPME158K002R0015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multi-anode construction
  • Super low ESR
  • CV range: 10-2200µF / 2.5-50V
  • 4 case sizes available
  • “Mirror” multi-anode construction used with D, Y case capacitors reduces ESL to half

Technical Attributes

Find Similar Parts

Description Value
1500 µF
± 10%
2917 [7343 Metric]
0.015 ohm
E
MSL 3 - 168 hours
125 °C
-55 °C
Polarized
4.1 mm
7.3 mm
TPM Series
4.3 mm
null
4.24 A
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
Need More?
USD $:
$ 6.31156
400+
$6.31156
800+
$6.18533
1600+
$6.02468
3200+
$5.90955
6400+
$5.79875
SubTotal:
$2,524.62