PDP SEO Portlet

TCJB107M006R0070E

Tantalum Polymer Capacitor, 100 uF, ± 20%, 6.3 V, B Size Code, 0.07 ohm, 1411 [3528 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB107M006R0070E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJB107M006R0070E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 100µF with ±20% tolerance
  • ESR is 0.07ohm
  • Ripple current is 1.3A
  • Voltage(DC) is 6.3V
  • 3.5 x 2.8 x 1.9mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
1411 [3528 Metric]
0.07 ohm
B
105 °C
-55 °C
1.9 mm
3.5 mm
TCJ Series
2.8 mm
null
1.3 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  10,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.44675
2000+
$0.44675
4000+
$0.43453
8000+
$0.42238
16000+
$0.40428
32000+
$0.38968
SubTotal:
$893.50