PDP SEO Portlet

TCJB107M006R0055

Tantalum Polymer Capacitor, 100 uF, ± 20%, 6.3 V, B Size Code, 0.055 mohm, 1210 [3528 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB107M006R0055
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
1210 [3528 Metric]
0.055 mohm
B
105 °C
-55 °C
Polarized
2.8 mm
1.9 mm
3.5 mm
TCJ Series
2.8 mm
null
1500 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  22,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.45148
2000+
$0.45148
4000+
$0.43914
8000+
$0.42685
16000+
$0.40857
32000+
$0.39381
SubTotal:
$902.96