PDP SEO Portlet

TCJB106M035R0200E

Tantalum Polymer Capacitor, 10 uF, ± 20%, 35 V, B Size Code, 0.2 ohm, 1210 [3528-21 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB106M035R0200E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TCJB106M035R0200E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

  • Capacitance value is 10µF with ±20% tolerance
  • ESR is 0.2ohm
  • Ripple current is 800mA
  • Voltage(DC) is 35V
  • 3.5 x 2.8 x 1.9mm size (L x W x H)
  • 3x reflow cycles according to J-STD-020
  • 100% surge current tested

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
1210 [3528-21 Metric]
Surface Mount
0.2 ohm
B
2 Pins
105 °C
-55 °C
1.9 mm
3.5 mm
TCJ Series
2.8 mm
null
800 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.69098
2000+
$0.69098
4000+
$0.67209
8000+
$0.65329
16000+
$0.6253
32000+
$0.60271
SubTotal:
$1,381.96