TCJB106M035R0200
Tantalum Polymer Capacitor, 10 uF, ± 20%, 35 V, B Size Code, 0.2 ohm, 1411 [3528 Metric], 3.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Polymer Capacitors, Tantalum Polymer Capacitors
Avnet Manufacturer Part #: TCJB106M035R0200
- RoHS 10 Compliant
- Tariff Charges
TCJB106M035R0200 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 10µF with ±20% tolerance
- ESR is 0.2ohm
- Ripple current is 800mA
- Voltage(DC) is 35V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 0.2 ohm | ||
| B | ||
| 105 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.9 mm | ||
| 3.5 mm | ||
| TCJ Series | ||
| 2.8 mm | ||
| null | ||
| 800 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |