PDP SEO Portlet

TCJB106M025R0100

Tantalum Polymer Capacitor, 10 uF, ± 20%, 25 V, B Size Code, 100 mohm, 1210 [3528 Metric], 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB106M025R0100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
1210 [3528 Metric]
100 mohm
B
105 °C
-55 °C
1.9 mm
3.5 mm
TCJ Series
2.8 mm
null
1100 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.46864
2000+
$0.46864
4000+
$0.45583
8000+
$0.44308
16000+
$0.4241
32000+
$0.40877
SubTotal:
$937.28