PDP SEO Portlet

TCJB106M016R0200

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB106M016R0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
1411 [3528 Metric]
Surface Mount
0.2 ohm
B
125 °C
-55 °C
Polarized
1.9 mm
3.5 mm
TCJ Series
2.8 mm
null
800 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.57811
2000+
$0.57811
4000+
$0.5623
8000+
$0.54657
16000+
$0.52316
32000+
$0.50426
SubTotal:
$1,156.22