PDP SEO Portlet

TCJB105M050R0300

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJB105M050R0300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 20%
1411 [3528 Metric]
Surface Mount
0.3 ohm
B
105 °C
-55 °C
Polarized
1.9 mm
3.5 mm
TCJ Series
2.8 mm
null
600 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.46568
2000+
$0.46568
4000+
$0.45295
8000+
$0.44028
16000+
$0.42142
32000+
$0.40619
SubTotal:
$931.36