PDP SEO Portlet

TCJA336M006R0200

Tantalum Polymer Capacitor, 33 uF, ± 20%, 6.3 V, A Size Code, 0.2 mohm, 1206 [3216 Metric], 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TCJA336M006R0200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Conductive polymer electrode
  • Lower ESR
  • 3x reflow 260°C compatible
  • CV range: 0.47-470µF / 2.5-125V
  • 17 case sizes available

Technical Attributes

Find Similar Parts

Description Value
33 µF
± 20%
1206 [3216 Metric]
Surface Mount
0.2 mohm
A
125 °C
-55 °C
Polarized
1.6 mm
3.2 mm
TCJ Series
1.6 mm
null
700 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.10064
2000+
$0.10064
SubTotal:
$201.28