PDP SEO Portlet

TAJB157M004RNJ

Surface Mount Tantalum Capacitor, 150 uF, 4 V, 1210 [3528-21 Metric], ± 20%, 1.5 Ohm, B Size Code

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJB157M004RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
150 µF
null
1210 [3528 Metric]
Surface Mount
1.5 mohm
null
null
null
Polarized
null
null
null
null
null
238 mA
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.26326
2000+
$0.26326
4000+
$0.258
8000+
$0.2513
16000+
$0.2465
32000+
$0.24188
SubTotal:
$526.52