SV08AC224KAA
Multilayer Ceramic Capacitor, 0.22 uF, 1 kV, ± 10%, PC Pin, X7R, 14.6 mm, Radial Leaded, SV Series
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SV08AC224KAA
Secondary Manufacturer Part#: SV08AC224KAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| PC Pin | ||
| X7R | ||
| 14.6 mm | ||
| 125 °C | ||
| -55 °C | ||
| 15.2 mm | ||
| 17 mm | ||
| SV Series | ||
| 5.08 mm | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |