SV07AC104KAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| ± 10% | ||
| Radial Leaded | ||
| PC Pin | ||
| X7R | ||
| 12.01 mm | ||
| 125 °C | ||
| -55 °C | ||
| 12.7 mm | ||
| 14.5 mm | ||
| SV Series | ||
| 5.08 mm | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |