PDP SEO Portlet

ST205C476MAJ05

Multilayer Ceramic Capacitor, 47 uF, 50 V, ± 20%, X7R, Surface Mount, TurboCap Series, -55 °C

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: ST205C476MAJ05
Secondary Manufacturer Part#: ST205C476MAJ05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TurboCap MLC capacitors from AVX Corporation are characterized with very high capacitance in a small volume. By vertical stacking of the ceramic elements, the footprint required for mounting the capacitors is greatly reduced. TurboCaps are ideally suited as filters in the input and output stages of switch mode power supplies (SMPS). The DIP leads in either thru-hole or surface mount configurations offer superior stress relief to the ceramic elements. The leads effectively decouple the parts from the board and minimize thermally or mechanically induced stresses encountered during assembly, temperature cycling, or other environmental conditions.

  • Unique High CV, low ESR, vertically stacked construction
  • Voltage Range: 25, 50 and 100V
  • Capacitance Range: 8.2µF to 220µF
  • High current handling capabilities

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
SMD
125 °C
-55 °C
TurboCap Series
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:48  Mult:48  
USD $: