PDP SEO Portlet

SR505C475KAR

Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, Radial Leaded, X7R, 0.762 mm, Radial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR505C475KAR
Secondary Manufacturer Part#: SR505C475KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Radial Leaded
Radial Leaded
0.762 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
12.7 mm
12.7 mm
5.08 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.93781
1000+
$4.88545
2000+
$4.66538
4000+
$4.55366
8000+
$4.53054