PDP SEO Portlet

SR505C225MAR

Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 20%, X7R, 10.92 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR505C225MAR
Secondary Manufacturer Part#: SR505C225MAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
Radial Box - 2 Pin
10.92 mm
MSL 1 - Unlimited
125 °C
-55 °C
8.89 mm
8.13 mm
5.08 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.36698
1000+
$5.34014
2000+
$5.31331
4000+
$5.28648
8000+
$5.25964