PDP SEO Portlet

SR505C155KAR

Multilayer Ceramic Capacitor, 1.5 uF, 50 V, ± 10%, X7R, 10.92 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR505C155KAR
Secondary Manufacturer Part#: SR505C155KAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 10%
Radial Box - 2 Pin
X7R
10.92 mm
125 °C
-55 °C
8.89 mm
8.13 mm
SkyCap SR Series
5.08 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.99118
1000+
$4.96622
2000+
$4.94127
4000+
$4.91631
8000+
$4.89136