PDP SEO Portlet

SR501E155MAA

Multilayer Ceramic Capacitor, 1.5 uF, 100 V, ± 20%, Z5U, 10.92 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR501E155MAA
Secondary Manufacturer Part#: SR501E155MAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX SR Series Conformally Coated Radial Leaded MLC

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 20%
Radial Box - 2 Pin
10.92 mm
MSL 1 - Unlimited
85 °C
10 °C
8.89 mm
8.13 mm
SkyCap SR Series
5.08 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: